
1025560000 | |
|---|---|
DigiKey Part Number | 1025560000-ND |
Manufacturer | |
Manufacturer Product Number | 1025560000 |
Description | WIRE MARKER CLIP-ON |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.138" ~ 0.276" (3.50mm ~ 7.00mm) | |
Legend | Custom | |
Color | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |

