
TYN30Y-600TFQ | |
|---|---|
DigiKey Part Number | 1740-TYN30Y-600TFQ-ND |
Manufacturer | |
Manufacturer Product Number | TYN30Y-600TFQ |
Description | SCR 600V 30A TO-220AB |
Customer Reference | |
Detailed Description | SCR 600 V 30 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 360A, 396A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 10 mA | Package / Case TO-220-3 Isolated Tab |
Voltage - On State (Vtm) (Max) 1.5 V | Supplier Device Package TO-220AB |
Current - On State (It (AV)) (Max) 19 A | Base Product Number |
Current - On State (It (RMS)) (Max) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.57596 | $3,455.76 |

