NCR100-8MR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,812
Unit Price: $1.16000
Datasheet
SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCR100-8MR

DigiKey Part Number
NCR100-8MR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCR100-8MR
Description
SCR 600V 800MA SOT-23-3L
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
100 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
3 mA
Current - Off State (Max)
100 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 9A
SCR Type
Sensitive Gate
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes