


BYV10D-600PJ | |
|---|---|
DigiKey Part Number | 1740-BYV10D-600PJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYV10D-600PJ |
Description | DIODE STANDARD 600V 10A DPAK |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | BYV10D-600PJ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.22022 | $1,651.65 |

