TRIAC Standard 800 V 8 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA308Y-800C0TQ

DigiKey Part Number
BTA308Y-800C0TQ-ND
Manufacturer
Manufacturer Product Number
BTA308Y-800C0TQ
Description
TRIAC 800V 8A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 800 V 8 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
60A, 65A
Manufacturer
WeEn Semiconductors
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
150°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tube
QuantityUnit PriceExt Price
6,000$0.37268$2,236.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.