
BTA204W-600F,135 | |
|---|---|
DigiKey Part Number | 1740-1306-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTA204W-600F,135 |
Description | TRIAC 600V 1A SC73 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 20 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SC-73 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.27027 | $5,405.40 |

