
ACT108-800EQP | |
|---|---|
DigiKey Part Number | 1740-ACT108-800EQPTR-ND - Tape & Reel (TR) 1740-ACT108-800EQPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACT108-800EQP |
Description | TRIAC SENS GATE 800V 0.8A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 800 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 13A, 14.3A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.55200 | $5.52 |
| 100 | $0.35770 | $35.77 |
| 500 | $0.27384 | $136.92 |
| 1,000 | $0.24678 | $246.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19573 | $1,957.30 |

