Similar

ACT108-800EML | |
|---|---|
DigiKey Part Number | ACT108-800EML-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ACT108-800EML |
Description | TRIAC SENS GATE 800V 0.8A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 800 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 13A, 14.3A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14950 | $1,495.00 |
| 20,000 | $0.14438 | $2,887.60 |


