Z0201C241ASMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 29,505
Unit Price: $0.31000
Datasheet
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0201C241ASMST

DigiKey Part Number
399-Z0201C241ASMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0201C241ASMST
Description
FERRITE BEAD 240 OHM 0201 1LN
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30,000In Stock
Ships from WEC