




QSH-090-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM10655-ND |
Manufacturer | |
Manufacturer Product Number | QSH-090-01-F-D-A |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-090-01-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.99000 | $7.99 |
| 48 | $6.14000 | $294.72 |
| 144 | $5.60000 | $806.40 |
| 288 | $5.16003 | $1,486.09 |
| 528 | $4.90004 | $2,587.22 |
| 1,008 | $4.63004 | $4,667.08 |
| 2,544 | $4.44679 | $11,312.63 |










