Upgrade




UPJ1K6R8MDD1TD | |
|---|---|
DigiKey Part Number | 493-5106-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K6R8MDD1TD |
Description | CAP ALUM 6.8UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 6.8 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K6R8MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 2.6 Ohms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A6R8MDD1TD | Nichicon | 14 | 493-11372-1-ND | $0.31000 | Upgrade |


