Direct
MFR Recommended
MFR Recommended
Similar




TR2/6125FF6.3-R | |
|---|---|
DigiKey Part Number | TR2/6125FF6.3-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/6125FF6.3-R |
Description | FUSE BRD MT 6.3A 125VAC 72VDC |
Customer Reference | |
Detailed Description | 6.3 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 15.1 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.014 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB61F6-3A-TR1 | Eaton - Electronics Division | 395 | 283-4109-1-ND | $1.58000 | Direct |
| CB61F6-3A-TR2 | Eaton - Electronics Division | 8,211 | 283-CB61F6-3A-TR2CT-ND | $0.88000 | MFR Recommended |
| TR1-2410FA6-3-R | Eaton - Electronics Division | 580 | 283-TR1-2410FA6-3-RCT-ND | $0.73000 | MFR Recommended |
| 045106.3MRL | Littelfuse Inc. | 12,095 | F2588CT-ND | $2.47000 | Similar |




