Parametric Equivalent

TG.45.8113 | |
|---|---|
DigiKey Part Number | 931-1559-ND |
Manufacturer | |
Manufacturer Product Number | TG.45.8113 |
Description | APEX III WIDEBAND 4G LTE DIPOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, CDMA, DCS, EDGE, Galileo, GLONASS, GPRS, GPS, HSPA, LTE, PCS, UMTS, WCDMA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TG.45.8113 Models |
Category | Number of Bands 13 |
Manufacturer Taoglas Limited | Gain 1.46dBi, 2.87dBi, 2.87dBi, 3.26dBi, 3.58dBi, 0.75dBi, 3.95dBi, 4.17dBi, 4.85dBi, 2.82dBi, 4.16dBi, 0.26dBi, 3.88dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, Navigation | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 8.583" (218.00mm) |
Frequency (Center/Band) 460MHz, 752MHz, 753MHz, 859MHz, 920MHz, 1.5815GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.3325GHz, 2.495GHz, 3.5GHz, 5.375GHz | Applications Beidou, CDMA, DCS, EDGE, Galileo, GLONASS, GPRS, GPS, HSPA, LTE, PCS, UMTS, WCDMA |
Frequency Range 450MHz ~ 470MHz, 698MHz ~ 960MHz, 1.561GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.6GHz, 4.9GHz ~ 5.85GHz | Base Product Number |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG.45.8113W | Taoglas Limited | 1 | 931-1560-ND | $25.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.40000 | $21.40 |
| 10 | $17.09700 | $170.97 |
| 25 | $16.02160 | $400.54 |
| 100 | $14.83950 | $1,483.95 |
| 250 | $14.27592 | $3,568.98 |
| 500 | $13.93628 | $6,968.14 |






