Connector Header Surface Mount 80 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-140-02-S-D-LC-P-TR

DigiKey Part Number
TFM-140-02-S-D-LC-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFM-140-02-S-D-LC-P-TR
Description
CONN HEADER SMD 80POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 80 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-140-02-S-D-LC-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.131" (3.33mm)
Series
Insulation Height
0.220" (5.60mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Lock, Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3.2A per Contact
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 113 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$9.95147$2,985.44
Manufacturers Standard Package

Other Suppliers on DigiKey

47In Stock
Ships from WEC