


TE10A0503B01 | |
|---|---|
DigiKey Part Number | 271-2897-ND |
Manufacturer | |
Manufacturer Product Number | TE10A0503B01 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | |
Approval Agency | CB, CE, DEMKO, UL | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 5 | $17.46600 | $87.33 |
| 10 | $16.84700 | $168.47 |
| 25 | $16.06120 | $401.53 |
| 50 | $15.49160 | $774.58 |
| 100 | $14.94220 | $1,494.22 |
| 250 | $14.24560 | $3,561.40 |
| 500 | $13.74030 | $6,870.15 |


