
T4161320005-005 | |
|---|---|
DigiKey Part Number | 17-T4161320005-005-ND |
Manufacturer | |
Manufacturer Product Number | T4161320005-005 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | T4161320005-005 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.11000 | $30.11 |
| 10 | $25.59400 | $255.94 |
| 26 | $23.92500 | $622.05 |
| 50 | $22.84680 | $1,142.34 |
| 100 | $21.75720 | $2,175.72 |
| 250 | $20.39660 | $5,099.15 |
| 500 | $19.42444 | $9,712.22 |



