Hood Connector Side Entry PG21 H10B IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 H10B IP68 - Dust Tight, Waterproof
TE Connectivity HCM250/HCM350/HBPR Connectors | Digi-Key Daily

T1912100121-009

DigiKey Part Number
A134242-ND
Manufacturer
Manufacturer Product Number
T1912100121-009
Description
T1912100121-009
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 H10B IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
T1912100121-009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
H10B
Lock Location
Screw Locks on Hood
Thread Size
PG21
Size / Dimension
4.331" L x 2.094" W x 2.756" H (110.00mm x 53.20mm x 70.00mm)
Housing Color
Black
Features
Corrosion Resistant, EMC Resistant
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 21 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.42000$25.42
14$21.09357$295.31
28$20.08643$562.42
56$19.12821$1,071.18
105$18.29876$1,921.37
252$17.20393$4,335.39
504$16.38391$8,257.49

Other Suppliers on DigiKey

21In Stock
Ships from WEC