



SSR21HS-12115 | |
|---|---|
DigiKey Part Number | 399-10787-ND |
Manufacturer | |
Manufacturer Product Number | SSR21HS-12115 |
Description | CMC 11.5MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 11.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21HS-12115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 11.5 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 270mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $2.26700 | $22.67 |
| 25 | $2.17720 | $54.43 |
| 50 | $2.11120 | $105.56 |
| 100 | $2.04690 | $204.69 |
| 420 | $1.91850 | $805.77 |
| 840 | $1.85893 | $1,561.50 |
| 1,260 | $1.82482 | $2,299.27 |
| 5,040 | $1.71221 | $8,629.54 |

