UVY1H471MPD1CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 4,001
Unit Price: $1.01000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,806
Unit Price: $1.01000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,810
Unit Price: $0.81000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 537
Unit Price: $0.89000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $1.12000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 706
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.81474
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 314
Unit Price: $2.01000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 495
Unit Price: $2.05000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $1.65000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,290
Unit Price: $1.35000
Datasheet
Image for UVY1H471MPD1CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVY1H471MPD1CA

DigiKey Part Number
UVY1H471MPD1CA-ND
Manufacturer
Manufacturer Product Number
UVY1H471MPD1CA
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,600$0.32374$517.98
Manufacturers Standard Package