



SS21V-220017 | |
|---|---|
DigiKey Part Number | 399-10683-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-220017 |
Description | CMC 1.7MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-220017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.7 mH @ 1 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.650" W (20.50mm x 16.50mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.70000 | $17.00 |
| 25 | $1.63320 | $40.83 |
| 50 | $1.58400 | $79.20 |
| 100 | $1.53600 | $153.60 |
| 250 | $1.47432 | $368.58 |
| 600 | $1.41722 | $850.33 |
| 1,200 | $1.37332 | $1,647.98 |
| 5,400 | $1.28200 | $6,922.80 |

