15V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI6B-15-4-P5R

DigiKey Part Number
179-SMI6B-15-4-P5R-ND
Manufacturer
Manufacturer Product Number
SMI6B-15-4-P5R
Description
AC/DC WALL MOUNT ADAPTER 15V 6W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI6B-15-4-P5R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
400mA
Power (Watts)
6 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
60.2" (1.53m)
Input Connector
Multi-Blade (Included)
Size / Dimension
1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm)
Approval Agency
CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$11.29000$11.29
5$10.38400$51.92
10$10.01600$100.16
25$9.54920$238.73
50$9.21060$460.53
120$8.80000$1,056.00
360$8.31044$2,991.76
600$8.09218$4,855.31
Manufacturers Standard Package

Other Suppliers on DigiKey

2,730In Stock
Ships from WEC