
SK472M025ST | |
|---|---|
DigiKey Part Number | 338-1704-ND |
Manufacturer | |
Manufacturer Product Number | SK472M025ST |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |

