
202A132-3-0 | |
|---|---|
DigiKey Part Number | 202A132-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A132-3-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.118" (28.40mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 1.118" (28.40mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.098" (27.89mm) | |
Small Recovered Length | 0.630" (16.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.020" (51.31mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.47000 | $18.47 |
| 10 | $15.69700 | $156.97 |
| 25 | $14.71440 | $367.86 |
| 50 | $14.01200 | $700.60 |
| 100 | $13.34340 | $1,334.34 |
| 250 | $12.50876 | $3,127.19 |
| 500 | $11.91242 | $5,956.21 |

