
R46KR422050P0M | |
|---|---|
DigiKey Part Number | 399-11843-ND |
Manufacturer | |
Manufacturer Product Number | R46KR422050P0M |
Description | CAP FILM 2.2UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR422050P0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $1.73000 | $17.30 |
| 50 | $1.41500 | $70.75 |
| 288 | $1.20118 | $345.94 |
| 576 | $1.14168 | $657.61 |
| 1,152 | $1.09267 | $1,258.76 |
| 2,592 | $1.04622 | $2,711.80 |
| 5,184 | $1.01406 | $5,256.89 |

