Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V0800-TR1

DigiKey Part Number
283-PTR016V0800-TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR016V0800-TR1
Description
PTC RESET FUSE 16V 8A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
5 mOhms
Series
Resistance - Post Trip (R1) (Max)
18 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.500" L x 0.122" W (12.70mm x 3.10mm)
Current - Hold (Ih) (Max)
8 A
Height - Seated (Max)
0.906" (23.00mm)
Current - Trip (It)
13.6 A
Lead Spacing
0.197" (5.00mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 14,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60060$2,402.40

Other Suppliers on DigiKey

14,000In Stock
Ships from WEC