2.5 F (EDLC) Supercapacitor 5.4 V Radial, Can, Horizontal 80mOhm @ 100Hz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 F (EDLC) Supercapacitor 5.4 V Radial, Can, Horizontal 80mOhm @ 100Hz 1000 Hrs @ 65°C
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

PHV-5R4H255-R

DigiKey Part Number
283-4188-ND
Manufacturer
Manufacturer Product Number
PHV-5R4H255-R
Description
CAP 2.5F -10% +30% 5.4V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.5 F (EDLC) Supercapacitor 5.4 V Radial, Can, Horizontal 80mOhm @ 100Hz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
2.5 F
Tolerance
-10%, +30%
Voltage - Rated
5.4 V
ESR (Equivalent Series Resistance)
80mOhm @ 100Hz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can, Horizontal
Lead Spacing
0.209" (5.30mm)
Size / Dimension
0.906" L x 0.839" W (23.00mm x 21.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.73000$16.73
10$13.11300$131.13
50$11.66540$583.27
100$11.21720$1,121.72
500$10.45806$5,229.03
Manufacturers Standard Package