



PCH-1-R | |
|---|---|
cms-digikey-product-number | 283-PCH-1-R-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PCH-1-R |
cms-description | FUSE BRD MT 1A 250VAC 450VDC RAD |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
cms-eda-cad-models | PCH-1-R Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 5.9kA DC | |
Melting I²t | 0.02 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5 | $13.44600 | $67.23 |
| 10 | $12.40600 | $124.06 |
| 15 | $11.83467 | $177.52 |
| 25 | $11.15120 | $278.78 |
| 35 | $10.72171 | $375.26 |
| 50 | $10.28360 | $514.18 |
| 125 | $9.23400 | $1,154.25 |
| 250 | $8.50700 | $2,126.75 |
| 500 | $7.83260 | $3,916.30 |

