
OZ-SH-112LM1294 | |
|---|---|
DigiKey Part Number | 2266-OZ-SH-112LM1294-ND |
Manufacturer | |
Manufacturer Product Number | OZ-SH-112LM1294 |
Description | OZ-SH-112LM1 294 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 240VAC, 24VDC - Max | Relay Type |
Coil Current 44.4 mA | Coil Resistance 270 Ohms |
Coil Type Non Latching | Base Product Number |

