Phototransistors 890nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP508FA

DigiKey Part Number
365-2010-ND
Manufacturer
Manufacturer Product Number
OP508FA
Description
SENSOR PHOTO 890NM TOP VIEW RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Phototransistors 890nm Top View Radial
EDA/CAD Models
OP508FA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
5.1 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
890nm
Viewing Angle
120°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98
100$0.91000$91.00
250$0.87000$217.50
500$0.83000$415.00
1,000$0.81000$810.00
2,500$0.80000$2,000.00
Manufacturers Standard Package