


OL1R10MV1 | |
|---|---|
DigiKey Part Number | 966-1918-ND |
Manufacturer | |
Manufacturer Product Number | OL1R10MV1 |
Description | RELAY TIME DELAY 240HR 10A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.5 Sec ~ 240 Hrs Delay 10A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle, Twin Timer | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.5 Sec ~ 240 Hrs | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.44000 | $98.44 |






