
RC2010JK-07100RL | |
|---|---|
DigiKey Part Number | YAG3381TR-ND - Tape & Reel (TR) YAG3381CT-ND - Cut Tape (CT) YAG3381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07100RL |
Description | RES 100 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03600 | $0.36 |
| 25 | $0.03520 | $0.88 |
| 50 | $0.03460 | $1.73 |
| 100 | $0.03360 | $3.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02142 | $85.68 |

