750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
MOVTP Thermal Protected Metal Oxide Varistors

MOVTP20V465N

DigiKey Part Number
283-MOVTP20V465N-ND
Manufacturer
Manufacturer Product Number
MOVTP20V465N
Description
VARISTOR 750V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
465 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
10 kA
Energy
509J
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,031
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.00000$2.00
10$1.47000$14.70
25$1.33800$33.45
100$1.19320$119.32
250$1.12416$281.04
640$1.06956$684.52
1,280$1.03759$1,328.12
2,560$1.01128$2,588.88
5,120$0.98962$5,066.85
Manufacturers Standard Package