



ME90A1503F01 | |
|---|---|
DigiKey Part Number | 271-2979-ND |
Manufacturer | |
Manufacturer Product Number | ME90A1503F01 |
Description | AC/DC DESKTOP ADAPTER 15V 90W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 45.3" (1.15m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 5.90" L x 2.58" W x 1.34" H (150.5mm x 65.5mm x 34.0mm) |
Voltage - Output 15V | Approval Agency CE |
Current - Output (Max) 6A | Base Product Number |
Power (Watts) 90 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.13000 | $84.13 |
| 5 | $78.14000 | $390.70 |

