



LY3F-AC24 | |
|---|---|
DigiKey Part Number | Z2267-ND |
Manufacturer | |
Manufacturer Product Number | LY3F-AC24 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LY3F-AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 67 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.05000 | $20.05 |
| 10 | $17.86300 | $178.63 |
| 25 | $17.05720 | $426.43 |
| 50 | $16.47160 | $823.58 |
| 200 | $15.35905 | $3,071.81 |
| 400 | $14.83073 | $5,932.29 |
| 600 | $14.53003 | $8,718.02 |

