20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-110-01-F-D

DigiKey Part Number
SAM11453-ND
Manufacturer
Manufacturer Product Number
LS2-110-01-F-D
Description
CONN SELF-MATE 20POS VERT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold
EDA/CAD Models
LS2-110-01-F-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
-
Height Above Board
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,992
Check Lead Time
Marketplace Stock: 3,430 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.74000$4.74
25$4.23000$105.75
50$3.83000$191.50
100$3.55000$355.00
500$3.00002$1,500.01
1,000$2.61001$2,610.01
2,500$2.35200$5,880.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

130In Stock
Ships from WEC