
LS2-105-01-S-D | |
|---|---|
DigiKey Part Number | SAM10602-ND |
Manufacturer | |
Manufacturer Product Number | LS2-105-01-S-D |
Description | CONN SELF-MATE 10POS VERT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-105-01-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.19000 | $6.19 |
| 10 | $5.65000 | $56.50 |
| 25 | $5.20000 | $130.00 |
| 50 | $4.89000 | $244.50 |
| 100 | $4.29500 | $429.50 |
| 500 | $4.16400 | $2,082.00 |

