



KHAU-17D12-24 | |
|---|---|
DigiKey Part Number | PB458-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17D12-24 |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Operate Time 13 ms |
Part Status Active | Release Time 6 ms |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 4PDT (4 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 240VAC - Nom | Coil Resistance 690 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.18000 | $32.18 |
| 10 | $28.66200 | $286.62 |
| 25 | $27.36880 | $684.22 |
| 50 | $26.42860 | $1,321.43 |
| 100 | $25.52010 | $2,552.01 |
| 250 | $24.36624 | $6,091.56 |




