
JCK4024S12 | |
|---|---|
DigiKey Part Number | 1470-2016-5-ND |
Manufacturer | |
Manufacturer Product Number | JCK4024S12 |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.33A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK4024S12 Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3.33A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.93000 | $72.93 |
| 5 | $70.74000 | $353.70 |
| 10 | $68.55000 | $685.50 |
| 25 | $65.64000 | $1,641.00 |
| 100 | $61.26010 | $6,126.01 |

