



HV0820-2R7305-R | |
|---|---|
DigiKey Part Number | 283-HV0820-2R7305-R-ND |
Manufacturer | |
Manufacturer Product Number | HV0820-2R7305-R |
Description | CAP 3F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 2.7 V Radial, Can 80mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 3 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 80mOhm @ 100Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.39800 | $13.98 |
| 50 | $1.13000 | $56.50 |
| 100 | $1.04730 | $104.73 |
| 500 | $0.90758 | $453.79 |
| 1,000 | $0.86432 | $864.32 |
| 2,500 | $0.81864 | $2,046.60 |
| 5,000 | $0.79110 | $3,955.50 |





