Parametric Equivalent




HB1625-2R5256-R | |
|---|---|
DigiKey Part Number | 283-3128-ND |
Manufacturer | |
Manufacturer Product Number | HB1625-2R5256-R |
Description | CAP 25F -10% +30% 2.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.5 V Radial, Can 40mOhm @ 100Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 1.118" (28.40mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.29000 | $6.29 |
| 10 | $4.60700 | $46.07 |
| 50 | $3.93700 | $196.85 |
| 100 | $3.72960 | $372.96 |
| 500 | $3.37872 | $1,689.36 |
| 1,000 | $3.27000 | $3,270.00 |
| 2,500 | $3.15513 | $7,887.83 |


