
G9EC-1-B-DC60 | |
|---|---|
DigiKey Part Number | 2266-G9EC-1-B-DC60-ND |
Manufacturer | |
Manufacturer Product Number | G9EC-1-B-DC60 |
Description | DC POWER RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 400VDC - Max | |
Coil Current | 188 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 45 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | - | |
Relay Type | ||
Coil Resistance | 320 Ohms | |
Base Product Number |
| Bulk: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.94000 | $286.94 |

