Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G881H1022CEU | |
|---|---|
DigiKey Part Number | G881H1022CEU-ND |
Manufacturer | |
Manufacturer Product Number | G881H1022CEU |
Description | CONN RCPT HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H1022CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.20100 | $2.01 |
| 25 | $0.18880 | $4.72 |
| 50 | $0.17960 | $8.98 |
| 100 | $0.17100 | $17.10 |
| 250 | $0.16028 | $40.07 |
| 500 | $0.15260 | $76.30 |
| 1,000 | $0.14531 | $145.31 |
| 2,500 | $0.13620 | $340.50 |










