
06035C102J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H102JMTR-ND - Tape & Reel (TR) 478-KAM15AR71H102JMCT-ND - Cut Tape (CT) 478-KAM15AR71H102JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C102J4T4A |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C102J4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14100 | $1.41 |
| 50 | $0.10160 | $5.08 |
| 100 | $0.08950 | $8.95 |
| 500 | $0.06902 | $34.51 |
| 1,000 | $0.06271 | $62.71 |
| 2,500 | $0.05606 | $140.15 |
| 5,000 | $0.05206 | $260.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04916 | $737.40 |
| 30,000 | $0.04666 | $1,399.80 |
| 45,000 | $0.04542 | $2,043.90 |
| 75,000 | $0.04403 | $3,302.25 |
| 105,000 | $0.04322 | $4,538.10 |
| 150,000 | $0.04245 | $6,367.50 |

