Image for ERA6AEB684V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA6AEB684V

DigiKey Part Number
2266-ERA6AEB684V-ND
Manufacturer
Panasonic
Manufacturer Product Number
ERA6AEB684V
Description
Fixed Resistor, Thin Film, 0.125
Customer Reference
Detailed Description
680 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,700
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
950$0.07600$72.20