



D202J12S205PQA | |
|---|---|
DigiKey Part Number | CKN9837-ND |
Manufacturer | |
Manufacturer Product Number | D202J12S205PQA |
Description | SWITCH ROCKER DPST 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D202J12S205PQA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.53mm x 19.20mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.17000 | $8.17 |
| 10 | $7.05300 | $70.53 |
| 25 | $6.65040 | $166.26 |
| 54 | $6.32981 | $341.81 |
| 108 | $6.05389 | $653.82 |
| 270 | $5.70681 | $1,540.84 |
| 540 | $5.45702 | $2,946.79 |
| 1,026 | $5.23506 | $5,371.17 |




