Enclosed AC DC Converters 1 Output 5V 10A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE60US05

DigiKey Part Number
1470-2590-ND
Manufacturer
Manufacturer Product Number
ECE60US05
Description
AC/DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 10A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ECE60US05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
XP Power
Features
Universal Input
Series
Operating Temperature
-40°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
83%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
3.60" L x 1.50" W x 1.10" H (91.4mm x 38.1mm x 28.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CSA, TUV, UL
Voltage - Output 1
5V
Standard Number
62368-1
Current - Output (Max)
10A
Line Regulation
±0.5%
Power (Watts)
50 W
Load Regulation
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$89.27000$89.27
5$86.59000$432.95
10$83.91000$839.10
25$80.34000$2,008.50
100$74.99040$7,499.04

Other Suppliers on DigiKey

29In Stock
Ships from WEC