
DME2P47K-F | |
|---|---|
DigiKey Part Number | 338-3198-ND |
Manufacturer | |
Manufacturer Product Number | DME2P47K-F |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2P47K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C3474K000 | TDK | 263 | 495-4179-ND | $0.88000 | Direct |
| B32522C3474J000 | TDK | 8,876 | 495-1207-ND | $0.91000 | Upgrade |
| B32521C3474K000 | TDK | 4,049 | 495-2440-ND | $0.91000 | Similar |
| B32521C3474K189 | TDK | 4,063 | 495-B32521C3474K189CT-ND | $0.99000 | Similar |
| MKS4F034704C00KSSD | TAW ELECTRONICS, INC | 3,275 | 4499-MKS4F034704C00KSSD-ND | $0.54100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 10 | $1.41300 | $14.13 |
| 50 | $1.14400 | $57.20 |
| 100 | $1.06100 | $106.10 |
| 500 | $0.92062 | $460.31 |
| 1,000 | $0.87718 | $877.18 |
| 2,500 | $0.83129 | $2,078.22 |
| 5,000 | $0.80360 | $4,018.00 |

