0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
DME2P1K-F

DME2P1K-F

DigiKey Part Number
338-3190-ND
Manufacturer
Manufacturer Product Number
DME2P1K-F
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME2P1K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.228" W (10.30mm x 5.80mm)
Height - Seated (Max)
0.406" (10.30mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.46000$1.46
10$0.95900$9.59
50$0.76140$38.07
100$0.70040$70.04
500$0.59740$298.70
1,000$0.56554$565.54
2,500$0.53190$1,329.75
5,000$0.51161$2,558.05
Manufacturers Standard Package

Other Suppliers on DigiKey

3,636In Stock
Ships from WEC