
321259-1 | |
|---|---|
DigiKey Part Number | A136053-ND |
Manufacturer | |
Manufacturer Product Number | 321259-1 |
Description | CONN RING CIRC 4/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 4/0 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 321259-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.102" (2.59mm) | |
Width - Outer Edges | 1.115" (28.32mm) | |
Length - Overall | 2.131" (54.13mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.80000 | $21.80 |
| 10 | $18.52400 | $185.24 |
| 25 | $17.36400 | $434.10 |
| 50 | $16.53540 | $826.77 |
| 100 | $15.74660 | $1,574.66 |
| 250 | $14.76168 | $3,690.42 |
| 500 | $14.05808 | $7,029.04 |






