



SMD050F-2 | |
|---|---|
DigiKey Part Number | SMD050F-2TR-ND - Tape & Reel (TR) SMD050F-2CT-ND - Cut Tape (CT) SMD050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD050F-2 |
Description | PTC RESET FUSE 60V 500MA 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD050F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 10 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 5 | $0.48600 | $2.43 |
| 10 | $0.44800 | $4.48 |
| 50 | $0.37180 | $18.59 |
| 100 | $0.34310 | $34.31 |
| 250 | $0.30844 | $77.11 |
| 500 | $0.28452 | $142.26 |
| 1,000 | $0.26236 | $262.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20729 | $414.58 |
| 4,000 | $0.19098 | $763.92 |
| 6,000 | $0.18199 | $1,091.94 |
| 10,000 | $0.18188 | $1,818.80 |









